1PGSMB5943 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 1,730
Unit Price: $0.70000
Datasheet
Zener Diode 56 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMB5943

DigiKey Part Number
1801-1PGSMB5943TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMB5943
Description
DIODE ZENER 56V 3W DO214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1PGSMB5943 Models
Product Attributes
Filter Similar Products
Category
Power - Max
3 W
Mfr
Impedance (Max) (Zzt)
86 Ohms
Series
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z2SMB56Diotec Semiconductor1,7304878-Z2SMB56CT-ND$0.70000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15061$451.83
6,000$0.13762$825.72
9,000$0.13675$1,230.75
Manufacturers Standard Package