
DB02.3216.WF.CA | |
|---|---|
DigiKey Part Number | 3649-DB02.3216.WF.CA-ND |
Manufacturer | |
Manufacturer Product Number | DB02.3216.WF.CA |
Description | WIFI/BLUETOOTH CHIP ANT DEV BRD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3216 - Antenna 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz ~ 2.5GHz |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | Contents Board(s) |
Packaging Bulk | Utilized IC / Part 3216 |
Part Status Active | RF Frequency 2.4GHz ~ 2.5GHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.89000 | $5.89 |
| 10 | $4.50500 | $45.05 |
| 25 | $4.15920 | $103.98 |
| 100 | $3.77940 | $377.94 |
| 250 | $3.59824 | $899.56 |
| 500 | $3.48906 | $1,744.53 |
| 1,000 | $3.39920 | $3,399.20 |
| 2,500 | $3.30436 | $8,260.90 |

