
3608S-32.000DTTLLK | |
|---|---|
DigiKey Part Number | 4309-3608S-32.000DTTLLK-ND - Tape & Reel (TR) 4309-3608S-32.000DTTLLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3608S-32.000DTTLLK |
Description | CRYSTAL 32KHz 12.5PF SMD |
Customer Reference | |
Detailed Description | 32 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.098" (2.50mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30300 | $3,909.00 |
| 6,000 | $1.29500 | $7,770.00 |
| 9,000 | $1.28800 | $11,592.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 100 | $1.76200 | $176.20 |
| 500 | $1.71100 | $855.50 |
| 1,000 | $1.45500 | $1,455.00 |
| 3,000 | $1.30300 | $3,909.00 |


