USD

SXT_4Pad

SXT2248DB48-20.000MT

Digi-Key Part Number
2388-SXT2248DB48-20.000MTR-ND - Tape & Reel (TR)
2388-SXT2248DB48-20.000M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT2248DB48-20.000MT
Supplier
Description
CRYSTAL 20.0000MHZ 8PF SMD
Detailed Description
±30ppm Crystal 8pF 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency Stability
±20ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Frequency
20 MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.45252$226.26
Bulk
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.57800$5.78
50$0.54060$27.03
100$0.47770$47.77
Additional Resources
AttributeDescription
Other Names2388-SXT2248DB48-20.000MTR
Standard Package500