USD

SXT_4Pad

SXT22419CC17-27.000MT

Digi-Key Part Number
2388-SXT22419CC17-27.000MTR-ND - Tape & Reel (TR)
2388-SXT22419CC17-27.000M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT22419CC17-27.000MT
Supplier
Description
CRYSTAL 27.0000MHZ 19PF SMD
Detailed Description
±25ppm Crystal 19pF 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
19pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Frequency
27 MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.45616$228.08
Bulk
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.59000$5.90
50$0.54300$27.15
100$0.48100$48.10
Additional Resources
AttributeDescription
Other Names2388-SXT22419CC17-27.000MTR
Standard Package500