USD

SXT_4Pad

SXT22411BA16-32.000MT

Digi-Key Part Number
2388-SXT22411BA16-32.000MTR-ND - Tape & Reel (TR)
2388-SXT22411BA16-32.000M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT22411BA16-32.000MT
Supplier
Description
CRYSTAL 32.0000MHZ 11PF SMD
Detailed Description
±30ppm Crystal 11pF 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
11pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Frequency
32 MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.37806$189.03
Bulk
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.49800$4.98
50$0.44780$22.39
100$0.39800$39.80
Additional Resources
AttributeDescription
Other Names2388-SXT22411BA16-32.000MTR
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SXT22411BB16-32.000MTSuntsu Electronics, Inc.8,8802388-SXT22411BB16-32.000MTR-ND$0.65000Direct