USD

SXT_4Pad

SXT11410CA48-30.000MT

Digi-Key Part Number
2388-SXT11410CA48-30.000MTR-ND - Tape & Reel (TR)
2388-SXT11410CA48-30.000M-ND
Manufacturer
Suntsu Electronics, Inc.
Manufacturer Product Number
SXT11410CA48-30.000MT
Supplier
Description
CRYSTAL 30.0000MHZ 10PF SMD
Detailed Description
±25ppm Crystal 10pF 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Part Status
Active
Type
MHz Crystal
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Frequency
30 MHz
ESR (Equivalent Series Resistance)
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.47626$238.13
Bulk
QtyUnit PriceExt Price
1$0.75000$0.75
10$0.65500$6.55
50$0.61220$30.61
100$0.54100$54.10
Additional Resources
AttributeDescription
Other Names2388-SXT11410CA48-30.000MTR
Standard Package500