cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBB60DHHR-S578

Digi-Key Part Number
RBB60DHHR-S578-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
RBB60DHHR-S578
Supplier
Description
CONN PCI CARDEDGE FEMALE 120POS
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
120 Position Female Connector PCI 3.3V, 5V 32 Bit (Universal) Gold 0.050" (1.27mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tube
Part Status
Active
Card Type
PCI 3.3V, 5V 32 Bit (Universal)
Gender
Female
Number of Positions/Bay/Row
11; 49
Number of Positions
120
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide, Board Lock
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tube
QtyUnit PriceExt Price
10$15.07000$150.70
Additional Resources
AttributeDescription
Standard Package1