
STEVAL-TLL008V1 | |
|---|---|
DigiKey Part Number | 497-12885-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TLL008V1 |
Description | EVAL BOARD FOR STCF04 |
Customer Reference | |
Detailed Description | STCF04 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 2.5V ~ 5V | |
Features | - | |
Voltage - Input | 2.7V ~ 5V | |
Contents | Board(s) | |
Utilized IC / Part | STCF04 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.75000 | $108.75 |

