STEVAL-LLL002V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-LLL002V1

DigiKey Part Number
497-19566-ND
Manufacturer
Manufacturer Product Number
STEVAL-LLL002V1
Description
EVAL BOARD FOR ALED1262ZT
Customer Reference
Detailed Description
ALED1262ZT - 48 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
48 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
12V ~ 24V
Contents
Board(s)
Utilized IC / Part
ALED1262ZT
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$111.68000$111.68
Manufacturers Standard Package