USD

cms-photo-not-available

RNCF2512DKE280R

Digi-Key Part Number
RNCF2512DKE280R-ND - Tape & Reel (TR)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCF2512DKE280R
Supplier
Description
RES 280 OHM 0.5% 3/4W 2512
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
280 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.75W, 3/4W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Ratings
AEC-Q200
Supplier Device Package
2512
Size / Dimension
0.248"" L x 0.122"" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.026"" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
280 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000