SGNM-Series2-E^EK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGNMNC2502EK

Digi-Key Part Number
SGNMNC2502EK-ND
Manufacturer
Sprague-Goodman
Manufacturer Product Number
SGNMNC2502EK
Supplier
Description
CAP TRIM 5-50PF 2500V CHAS MNT
Detailed Description
5 ~ 50pF Trimmer Capacitor 2500 V - Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sprague-Goodman
Series
Package
Bulk
Part Status
Obsolete
Capacitance Range
5 ~ 50pF
Adjustment Type
-
Voltage - Rated
2500 V
Dielectric Material
Ceramic
Q @ Freq
500 @ 25MHz
Size / Dimension
0.550" Dia (13.97mm)
Height - Seated (Max)
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Chassis Mount
Features
Non-Magnetic, Sealed
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.30.0090
Additional Resources
AttributeDescription
Standard Package10