cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA70400

Digi-Key Part Number
GMA70400-ND
Manufacturer
Sprague-Goodman
Manufacturer Product Number
GMA70400
Supplier
Description
CAP TRIMMER 25-150PF 250V TH
Detailed Description
25 ~ 150pF Trimmer Capacitor 250 V Top Bracket Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sprague-Goodman
Series
Package
Bulk
Part Status
Obsolete
Capacitance Range
25 ~ 150pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Mica
Q @ Freq
-
Size / Dimension
0.752" L x 0.375" W (19.10mm x 9.53mm)
Height - Seated (Max)
0.780" (19.80mm)
Operating Temperature
-35°C ~ 85°C
Mounting Type
Bracket Mount
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8532.30.0090
Additional Resources
AttributeDescription
Standard Package1,000