cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA40100

Digi-Key Part Number
GMA40100-ND
Manufacturer
Sprague-Goodman
Manufacturer Product Number
GMA40100
Supplier
Description
CAP TRIMMER 5-30PF 175V TH
Detailed Description
5 ~ 30pF Trimmer Capacitor 175 V Top Bracket Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sprague-Goodman
Series
Package
Bulk
Part Status
Obsolete
Capacitance Range
5 ~ 30pF
Adjustment Type
Top
Voltage - Rated
175 V
Dielectric Material
Mica
Q @ Freq
-
Size / Dimension
0.752" L x 0.375" W (19.10mm x 9.53mm)
Height - Seated (Max)
0.780" (19.80mm)
Operating Temperature
-35°C ~ 85°C
Mounting Type
Bracket Mount
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.30.0090
Additional Resources
AttributeDescription
Standard Package1,000