cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTL1102G1W3SCDMX

Digi-Key Part Number
UTL1102G1W3SCDMX-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
UTL1102G1W3SCDMX
Supplier
Description
CONN TERMINATOR 43375 BLACK
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Terminator 10-2 Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Accessory Type
Terminator
For Use With/Related Products
Circular Connectors
Shell Size - Insert
10-2
Material
Thermoplastic
Features
Dust Tight, Waterproof
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$74.13000$74.13
10$69.77100$697.71
25$67.59080$1,689.77
50$63.23020$3,161.51
100$59.74160$5,974.16
Additional Resources
AttributeDescription
Standard Package1