cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS9R3

Digi-Key Part Number
SMS9R3-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
SMS9R3
Supplier
Description
CONN RCPT HSG 9POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
9 Rectangular Connectors - Housings Receptacle White 0.200" (5.08mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
9
Pitch
0.200" (5.08mm)
Number of Rows
3
Row Spacing
0.200" (5.08mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.23000$3.23
10$2.70700$27.07
25$2.33440$58.36
50$2.10200$105.10
100$2.04540$204.54
250$1.85060$462.65
500$1.70450$852.25
1,000$1.46100$1,461.00
2,500$1.36360$3,409.00
Additional Resources
AttributeDescription
Other Names
SMS9R-3
SMS9R-3-ND
Standard Package1