SMS4R-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS4R3

Digi-Key Part Number
SMS4R3-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
SMS4R3
Supplier
Description
CONN RCPT HSG 4POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.200" (5.08mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.80000$4.80
10$3.80600$38.06
100$2.97570$297.57
500$2.52934$1,264.67
1,000$2.15738$2,157.38
5,000$1.93420$9,671.00
Additional Resources
AttributeDescription
Other Names
SMS4R-3
SMS4R-3-ND
Standard Package1