cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27656T17B35PA-LC

Digi-Key Part Number
1792-42294-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
MS27656T17B35PA-LC
Supplier
Description
CONN RCPT HSNG MALE 55POS PNL MT
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Souriau-Sunbank by Eaton
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
55
Shell Size - Insert
17-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Housing Color
Olive
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Not Applicable
EAR99
8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$71.64000$71.64
10$67.42200$674.22
25$65.31560$1,632.89
50$61.10160$3,055.08
100$57.73040$5,773.04
250$56.04488$14,011.22
1792-42294
1