cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27656T15Z35SA-LC

Digi-Key Part Number
1792-42240-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
MS27656T15Z35SA-LC
Supplier
Description
CONN RCPT HSG FMALE 37POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
37
Shell Size - Insert
15-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Aluminum Alloy
Shell Finish
Zinc Cobalt
Housing Color
Green
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$76.15000$76.15
10$63.85300$638.53
25$61.85760$1,546.44
50$57.86680$2,893.34
100$54.67410$5,467.41
Additional Resources
AttributeDescription
Other Names1792-42240
Standard Package1