cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27656T15Z35A

Digi-Key Part Number
1792-42231-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
MS27656T15Z35A
Supplier
Description
8LT 37C 37#22D PIN RECP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
37
Shell Size - Insert
15-35
Shell Size, MIL
D
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Zinc Nickel
Housing Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$81.51000$81.51
10$76.71300$767.13
25$74.31600$1,857.90
50$69.52120$3,476.06
100$65.68560$6,568.56
Additional Resources
AttributeDescription
Other Names1792-42231
Standard Package1