cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27656T15B5AC

Digi-Key Part Number
1792-42078-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
MS27656T15B5AC
Supplier
Description
8LT 5C 5#16 PIN RECP
Detailed Description
5 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Souriau-Sunbank by Eaton
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
5
Shell Size - Insert
15-5
Shell Size, MIL
D
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
C
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Housing Color
Olive
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
1 (Unlimited)
EAR99
8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$81.64000$81.64
10$68.45900$684.59
25$66.32000$1,658.00
50$62.04120$3,102.06
100$58.61820$5,861.82
250$56.90672$14,226.68
1792-42078
1