cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27656T13Z98BA

Digi-Key Part Number
1792-42005-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
MS27656T13Z98BA
Supplier
Description
8LT 10C 10#20 SKT RECP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
10
Shell Size - Insert
13-98
Shell Size, MIL
C
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Aluminum Alloy
Shell Finish
Zinc Nickel
Housing Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$72.40000$72.40
10$60.70800$607.08
25$58.81120$1,470.28
50$55.01680$2,750.84
100$51.98150$5,198.15
Additional Resources
AttributeDescription
Other Names1792-42005
Standard Package1