QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27656T13Z8PA

Digi-Key Part Number
1792-41997-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
MS27656T13Z8PA
Supplier
Description
CONN RCPT MALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
8
Shell Size - Insert
13-8
Shell Size, MIL
C
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Marine, Medical, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$85.70000$85.70
10$71.86200$718.62
25$69.61640$1,740.41
50$65.12480$3,256.24
100$61.53180$6,153.18
Additional Resources
AttributeDescription
Other Names1792-41997
Standard Package1