QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27656T13Z35SA

Digi-Key Part Number
1792-41980-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
MS27656T13Z35SA
Supplier
Description
CONN RCPT FMALE 22POS GOLD CRIMP
Detailed Description
22 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Souriau-Sunbank by Eaton
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
22
Shell Size - Insert
13-35
Shell Size, MIL
C
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Marine, Medical, Military
1 (Unlimited)
EAR99
8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$85.16000$85.16
10$71.40900$714.09
25$69.17800$1,729.45
50$64.71480$3,235.74
100$61.14430$6,114.43
1792-41980
1