cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27656T13F98B

Digi-Key Part Number
SOUMS27656T13F98B-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
MS27656T13F98B
Supplier
Description
8LT 10C 10#20 SKT RECP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
10
Shell Size - Insert
13-98
Shell Size, MIL
C
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$45.51000$45.51
10$36.59600$365.96
25$33.83240$845.81
50$29.63800$1,481.90
100$26.88680$2,688.68
250$25.40336$6,350.84
Additional Resources
AttributeDescription
Other NamesSOUMS27656T13F98B
Standard Package1