QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27505E17F35P

Digi-Key Part Number
1792-41374-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
MS27505E17F35P
Supplier
Description
CONN RCPT MALE 55POS GOLD CRIMP
Detailed Description
55 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Souriau-Sunbank by Eaton
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
55
Shell Size - Insert
17-35
Shell Size, MIL
E
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.870" ~ 0.874" (22.10mm ~ 22.20mm)
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Marine, Medical, Military
1 (Unlimited)
EAR99
8536.69.4020
1792-41374
1