QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20KB35AN

Digi-Key Part Number
1792-215787-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
D38999/20KB35AN
Supplier
Description
CONN RCPT HSG MALE 13POS PNL MT
Detailed Description
13 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage
Customer Reference
Product Attributes
Type
Description
Select
Category
Souriau-Sunbank by Eaton
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
13
Shell Size - Insert
11-35
Shell Size, MIL
B
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Stainless Steel
Shell Finish
Passivated
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Firewall Usage
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Not Applicable
EAR99
8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$96.44000$96.44
10$90.76600$907.66
25$87.92960$2,198.24
50$82.25660$4,112.83
100$77.71830$7,771.83
1792-215787
1