QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20JJ43SN-LC

Digi-Key Part Number
1792-215448-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
D38999/20JJ43SN-LC
Supplier
Description
CONN RCPT HSG FMALE 43POS PNL MT
Detailed Description
43 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
43
Shell Size - Insert
25-43
Shell Size, MIL
J
Contact Type
Crimp
Contact Size
16 (20), 20 (23)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Composite
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$128.58000$128.58
10$121.02100$1,210.21
25$117.23880$2,930.97
50$109.67500$5,483.75
Additional Resources
AttributeDescription
Other Names1792-215448
Standard Package1