cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T620F16BB

Digi-Key Part Number
1792-25978-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T620F16BB
Supplier
Description
8T 16C 16#16 SKT PLUG
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
16
Shell Size - Insert
20-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
B
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$105.88000$105.88
10$88.77700$887.77
25$86.00240$2,150.06
50$80.45380$4,022.69
100$76.01490$7,601.49
Additional Resources
AttributeDescription
Other Names1792-25978
Standard Package1