cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T616Z26SN

Digi-Key Part Number
1792-25746-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T616Z26SN
Supplier
Description
CONN PLUG FMALE 26POS GOLD CRIMP
Detailed Description
26 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
26
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Marine, Medical, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$150.83000$150.83
10$126.47200$1,264.72
25$122.51960$3,062.99
50$114.61520$5,730.76
100$108.29160$10,829.16
Additional Resources
AttributeDescription
Other Names1792-25746
Standard Package1