cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T616F35AA

Digi-Key Part Number
1792-25682-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T616F35AA
Supplier
Description
8T 55C 55#22D PIN PLUG
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
55
Shell Size - Insert
16-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$74.32000$74.32
10$69.94500$699.45
25$67.75960$1,693.99
50$63.38800$3,169.40
100$59.89070$5,989.07
Additional Resources
AttributeDescription
Other Names1792-25682
Standard Package1