cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T614Z05PA

Digi-Key Part Number
1792-25487-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T614Z05PA
Supplier
Description
CONN PLUG MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
5
Shell Size - Insert
14-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Current Rating (Amps)
13A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Marine, Medical, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$138.16000$138.16
10$130.03300$1,300.33
25$125.96960$3,149.24
50$117.84240$5,892.12
Additional Resources
AttributeDescription
Other Names1792-25487
Standard Package1