cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T614F18SN-LC

Digi-Key Part Number
1792-25459-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T614F18SN-LC
Supplier
Description
CONN PLUG HSG FMALE 18POS INLINE
Detailed Description
18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Souriau-Sunbank by Eaton
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
18
Shell Size - Insert
14-18
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Not Applicable
EAR99
8538.90.8180
1792-25459
1