cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T310F99SN-LC

Digi-Key Part Number
1792-24559-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T310F99SN-LC
Supplier
Description
CONN RCPT HSNG FMALE 7POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
7
Shell Size - Insert
10-99
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$68.11000$68.11
10$57.10600$571.06
25$55.32120$1,383.03
50$51.75200$2,587.60
100$48.89670$4,889.67
Additional Resources
AttributeDescription
Other Names1792-24559
Standard Package1