cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T224F35PN

Digi-Key Part Number
1792-24506-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T224F35PN
Supplier
Description
CONN RCPT MALE 128POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
128 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
128
Shell Size - Insert
24-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Marine, Medical, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$145.00000$145.00
10$136.47000$1,364.70
25$132.20480$3,305.12
50$123.67560$6,183.78
Additional Resources
AttributeDescription
Other Names1792-24506
Standard Package1