cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T222B55AN

Digi-Key Part Number
1792-24449-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T222B55AN
Supplier
Description
8T 55C 55#20 PIN RECP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
55
Shell Size - Insert
22-55
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$102.17000$102.17
10$83.52600$835.26
25$80.31280$2,007.82
50$77.63600$3,881.80
100$73.35250$7,335.25
Additional Resources
AttributeDescription
Other Names1792-24449
Standard Package1