cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T220F35BA

Digi-Key Part Number
1792-24412-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T220F35BA
Supplier
Description
8T 79C 79#22D SKT RECP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
79 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
79
Shell Size - Insert
20-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$84.60000$84.60
10$70.93900$709.39
25$68.72240$1,718.06
50$64.28860$3,214.43
100$60.74170$6,074.17
Additional Resources
AttributeDescription
Other Names1792-24412
Standard Package1