cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T220B35SA

Digi-Key Part Number
1792-24356-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T220B35SA
Supplier
Description
CONN RCPT FMALE 79POS GOLD CRIMP
Detailed Description
79 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Souriau-Sunbank by Eaton
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
79
Shell Size - Insert
20-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Marine, Medical, Military
1 (Unlimited)
EAR99
8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$156.05000$156.05
10$146.87300$1,468.73
25$142.28360$3,557.09
50$133.10400$6,655.20
1792-24356
1