cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T220B16AB

Digi-Key Part Number
1792-24327-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T220B16AB
Supplier
Description
8T 16C 16#16 PIN RECP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
16 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
16
Shell Size - Insert
20-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
B
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$109.14000$109.14
10$91.51100$915.11
25$88.65120$2,216.28
50$82.93180$4,146.59
100$78.35620$7,835.62
Additional Resources
AttributeDescription
Other Names1792-24327
Standard Package1