cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T218B35BC

Digi-Key Part Number
1792-24276-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T218B35BC
Supplier
Description
8T 66C 66#22D SKT RECP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
66 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
66
Shell Size - Insert
18-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
C
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$102.99000$102.99
10$86.35400$863.54
25$83.65560$2,091.39
50$78.25840$3,912.92
100$73.94080$7,394.08
Additional Resources
AttributeDescription
Other Names1792-24276
Standard Package1