cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T216Z35PN-LC

Digi-Key Part Number
1792-24227-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8T216Z35PN-LC
Supplier
Description
CONN RCPT HSNG MALE 55POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
55
Shell Size - Insert
16-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Zinc Nickel
Housing Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$125.96000$125.96
10$105.62100$1,056.21
25$102.32000$2,558.00
50$95.71880$4,785.94
100$90.43780$9,043.78
250$87.79728$21,949.32
Additional Resources
AttributeDescription
Other Names1792-24227
Standard Package1