USD

cms-photo-not-available

8D525W46SB-LC

Digi-Key Part Number
1792-11659-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
8D525W46SB-LC
Supplier
Description
CONN PLUG HSG FMALE 46POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
46 (44 + 2 Coax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
46 (44 + 2 Coax)
Shell Size - Insert
25-46
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (4), 20 (40), 8 Coax (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
B
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
1$108.35000$108.35
10$90.85300$908.53
25$88.01360$2,200.34
50$82.33540$4,116.77
100$77.79270$7,779.27
250$75.52140$18,880.35
Additional Resources
AttributeDescription
Other Names1792-11659
Standard Package1