cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D019F11PN-LC

Digi-Key Part Number
1792-53250-ND
Manufacturer
Manufacturer Product Number
8D019F11PN-LC
Description
8D 11C 11#16 PIN RECP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
11 Position Circular Connector Receptacle Housing Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
11
Shell Size - Insert
19-11
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Nickel
Shell Finish
Aluminum
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$65.15000$65.15
10$59.78500$597.85
25$57.48600$1,437.15
50$55.56980$2,778.49
100$52.50390$5,250.39
Additional Resources
AttributeDescription
Other Names1792-53250
Standard Package1