cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D017Z99SN

Digi-Key Part Number
1792-2662-ND
Manufacturer
Manufacturer Product Number
8D017Z99SN
Description
CONN RCPT FMALE 23POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
23 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
23
Shell Size - Insert
17-99
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
7.5A, 13A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$97.00000$97.00
10$91.29800$912.98
25$88.44440$2,211.11
50$82.73840$4,136.92
100$78.17360$7,817.36
250$75.89112$18,972.78
Additional Resources
AttributeDescription
Other Names1792-2662
Standard Package1