cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D017S22SC-LC

Digi-Key Part Number
1792-51849-ND
Manufacturer
Manufacturer Product Number
8D017S22SC-LC
Description
8D 4C 2#12 2#8 SKT RECP
Detailed Description
4 (2 + 2 Triax) Position Circular Connector Receptacle Housing Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4 (2 + 2 Triax)
Shell Size - Insert
17-22
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (2), 8 Triax (2)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
C
Shell Finish
Stainless Steel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names1792-51849
Standard Package1