cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D017M06SN-LC

Digi-Key Part Number
1792-51358-ND
Manufacturer
Manufacturer Product Number
8D017M06SN-LC
Description
8D 6C 6#20 SKT RECP
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
17-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Nickel
Shell Finish
Composite
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$57.83000$57.83
10$54.43000$544.30
25$52.72920$1,318.23
50$49.32720$2,466.36
100$46.60580$4,660.58
Additional Resources
AttributeDescription
Other Names1792-51358
Standard Package1