cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D017M06PC

Digi-Key Part Number
1792-51339-ND
Manufacturer
Manufacturer Product Number
8D017M06PC
Description
8D 6C 6#20 PIN RECP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
6
Shell Size - Insert
17-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
C
Primary Material
Composite
Shell Material
Composite
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$83.50000$83.50
10$78.58400$785.84
25$76.12840$1,903.21
50$71.21680$3,560.84
100$67.28760$6,728.76
250$65.32296$16,330.74
Additional Resources
AttributeDescription
Other Names1792-51339
Standard Package1