cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D017K06AB

Digi-Key Part Number
1792-50965-ND
Manufacturer
Manufacturer Product Number
8D017K06AB
Description
8D 6C 6#20 PIN RECP
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
6
Shell Size - Insert
17-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
B
Primary Material
Passivated
Shell Finish
Stainless Steel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Firewall Usage
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names1792-50965
Standard Package1