cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D017J99SD-LC

Digi-Key Part Number
1792-50913-ND
Manufacturer
Manufacturer Product Number
8D017J99SD-LC
Description
8D 23C 21#20 2#16 SKT RECP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
23 Position Circular Connector Receptacle Housing Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
23
Shell Size - Insert
17-99
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (2), 20 (21)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
D
Primary Material
Cadmium
Shell Finish
Composite
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$85.10000$85.10
10$78.08700$780.87
25$75.08400$1,877.10
50$72.58120$3,629.06
100$68.57670$6,857.67
Additional Resources
AttributeDescription
Other Names1792-50913
Standard Package1