cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D017J22PD-LC

Digi-Key Part Number
1792-50713-ND
Manufacturer
Manufacturer Product Number
8D017J22PD-LC
Description
8D 4C 2#12 2#8 PIN RECP
Detailed Description
4 (2 + 2 Triax) Position Circular Connector Receptacle Housing Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4 (2 + 2 Triax)
Shell Size - Insert
17-22
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (2), 8 Triax (2)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
D
Shell Finish
Composite
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$120.19000$120.19
10$113.12000$1,131.20
25$109.58480$2,739.62
50$102.51500$5,125.75
100$96.85900$9,685.90
250$94.03100$23,507.75
Additional Resources
AttributeDescription
Other Names1792-50713
Standard Package1